onsemi Transistor, 5 A NPN, 500 V, 3-Pin TO-220F
- RS Stock No.:
- 807-0912
- Mfr. Part No.:
- FJPF5021OTU
- Manufacturer:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€10.00
(exc. VAT)
€12.30
(inc. VAT)
- RS Stock No.:
- 807-0912
- Mfr. Part No.:
- FJPF5021OTU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Package Type | TO-220F | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 800V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Transition Frequency ft | 15MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FJPF5021 | |
| Width | 4.9mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Height | 26.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Package Type TO-220F | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 800V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Transition Frequency ft 15MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FJPF5021 | ||
Width 4.9mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Height 26.05mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FJPF5021OTU Transistor 500 V, 3-Pin TO-220F
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 20 V, 3-Pin TO-92
- onsemi Transistor 40 V dc, 3-Pin TO-220
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi UniFET N-Channel MOSFET 500 V, 3-Pin TO-220F FDPF10N50UT
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- STMicroelectronics STR1550 Transistor 500 V, 3-Pin SOT-23
