onsemi KSD880YTU NPN Transistor, 3 A, 60 V, 3-Pin TO-220
- RS Stock No.:
- 806-2775
- Mfr. Part No.:
- KSD880YTU
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Tube of 50)**
€0.601
(exc. VAT)
€0.739
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 450 | €0.601 | €30.05 |
500 - 950 | €0.518 | €25.90 |
1000 + | €0.449 | €22.45 |
**price indicative
Related links
- STMicroelectronics TIP31A NPN Transistor 60 V, 3-Pin TO-220
- onsemi TIP31AG NPN Transistor 60 V, 3-Pin TO-220AB
- onsemi KSD2012GTU NPN Transistor 60 V, 3-Pin TO-220F
- onsemi 2N4922G NPN Transistor 60 V dc, 3-Pin TO-225
- STMicroelectronics 2STN1360 NPN Transistor 60 V, 4-Pin SOT-223
- STMicroelectronics 2STF1360 NPN Transistor 60 V, 3-Pin SOT-89
- Nexperia PHPT60603NYX NPN Transistor 60 V SOT669
- Diodes Inc FZT651TA NPN Transistor 60 V, 3 + Tab-Pin SOT-223