onsemi KSA708CYTA Transistor, 700 mA PNP, 60 V, 3-Pin TO-92
- RS Stock No.:
- 806-4419
- Mfr. Part No.:
- KSA708CYTA
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-4419
- Mfr. Part No.:
- KSA708CYTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 19.05mm | |
| Length | 4.58mm | |
| Width | 3.86mm | |
| Standards/Approvals | No | |
| Series | KSA708 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 19.05mm | ||
Length 4.58mm | ||
Width 3.86mm | ||
Standards/Approvals No | ||
Series KSA708 | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi KSA708YBU Transistor 60 V, 3-Pin TO-92
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- ROHM 2SAR514PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM Transistor -80 V, 3-Pin SOT-89
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
