onsemi KSA708YBU Transistor, 700 mA PNP, 60 V, 3-Pin TO-92
- RS Stock No.:
- 806-4428
- Mfr. Part No.:
- KSA708YBU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-4428
- Mfr. Part No.:
- KSA708YBU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.86mm | |
| Standards/Approvals | No | |
| Length | 4.58mm | |
| Height | 18.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 3.86mm | ||
Standards/Approvals No | ||
Length 4.58mm | ||
Height 18.05mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi KSA708CYTA Transistor 60 V, 3-Pin TO-92
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ABU General Purpose Transistor -60 V, 3-Pin TO-92-3
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
