onsemi KSC945YBU Transistor, 150 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 806-4526
- Mfr. Part No.:
- KSC945YBU
- Manufacturer:
- onsemi
Add 1000 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€21.20
(exc. VAT)
€26.00
(inc. VAT)
- Final 2,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.106 | €21.20 | - |
| 1000 - 2400 | €0.076 | €15.20 | 28% |
| 2600 - 9800 | €0.058 | €11.60 | 45% |
| 10000 + | €0.038 | €7.60 | 64% |
*price indicative
- RS Stock No.:
- 806-4526
- Mfr. Part No.:
- KSC945YBU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Series | KSC945 | |
| Height | 20.62mm | |
| Width | 19.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Series KSC945 | ||
Height 20.62mm | ||
Width 19.05mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSC945YBU Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945CYTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YTA Transistor 50 V, 3-Pin TO-92
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
