onsemi KSC945YTA Transistor, 150 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 806-4535
- Mfr. Part No.:
- KSC945YTA
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€18.00
(exc. VAT)
€22.00
(inc. VAT)
In Stock
- Plus 1,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | €0.09 | €18.00 |
| 1000 + | €0.078 | €15.60 |
*price indicative
- RS Stock No.:
- 806-4535
- Mfr. Part No.:
- KSC945YTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 19.05mm | |
| Standards/Approvals | No | |
| Series | KSC945 | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 19.05mm | ||
Standards/Approvals No | ||
Series KSC945 | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSC945YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YBU Transistor 50 V, 3-Pin TO-92
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945CYTA Transistor 50 V, 3-Pin TO-92
- ROHM Transistor 50 V, 3-Pin EMT3
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
