onsemi Transistor, 5 A NPN, 50 V, 4-Pin TP-FA
- RS Stock No.:
- 145-3525
- Mfr. Part No.:
- 2SC5706-TL-H
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3525
- Mfr. Part No.:
- 2SC5706-TL-H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 15W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 2SC5706 | |
| Length | 6.5mm | |
| Width | 2.3mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 15W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 2SC5706 | ||
Length 6.5mm | ||
Width 2.3mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC5706-TL-H Transistor 50 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
- onsemi 2SD1803T-TL-H Transistor 50 V, 3-Pin TP-FA
- onsemi 2SD1816T-TL-H NPN Transistor 100 V, 3-Pin TP-FA
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
