Diodes Inc DXT2010P5-13 Transistor, 6 A NPN, 60 V, 3-Pin PowerDI5

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

€11.80

(exc. VAT)

€14.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 50€0.472€11.80
75 - 225€0.376€9.40
250 - 1225€0.329€8.23
1250 - 2475€0.298€7.45
2500 +€0.267€6.68

*price indicative

Packaging Options:
RS Stock No.:
823-1280
Mfr. Part No.:
DXT2010P5-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

PowerDI5

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Minimum DC Current Gain hFE

20

Maximum Emitter Base Voltage VEBO

7V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

130MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

3.2W

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

4.05mm

Length

6.6mm

Series

DXT2010P5

Height

1.15mm

Automotive Standard

No

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy