Diodes Inc DXT2010P5-13 Transistor, 6 A NPN, 60 V, 3-Pin PowerDI5
- RS Stock No.:
- 122-2346
- Mfr. Part No.:
- DXT2010P5-13
- Manufacturer:
- DiodesZetex
Subtotal (5000 units, on reels of 5000)*
€1,205.00
(exc. VAT)
€1,480.00
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.241 | €1,205.00 |
*price indicative
- RS Stock No.:
- 122-2346
- Mfr. Part No.:
- DXT2010P5-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | PowerDI5 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Transition Frequency ft | 130MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3.2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Width | 4.05mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Series | DXT2010P5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type PowerDI5 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Transition Frequency ft 130MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3.2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Width 4.05mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Series DXT2010P5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DXT2010P5-13 Transistor 60 V, 3-Pin PowerDI5
- DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 3 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin TO-92
- Diodes Inc Transistor 60 V, 3-Pin E-Line
