Diodes Inc DPLS160-7 Transistor, -1 A PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 822-2659
- Mfr. Part No.:
- DPLS160-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€14.00
(exc. VAT)
€17.00
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 500 | €0.14 | €14.00 |
| 600 - 1400 | €0.124 | €12.40 |
| 1500 + | €0.107 | €10.70 |
*price indicative
- RS Stock No.:
- 822-2659
- Mfr. Part No.:
- DPLS160-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 220MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | DPLS160 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 220MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 2.5mm | ||
Series DPLS160 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DPLS160-7 Transistor -60 V, 3-Pin SOT-23
- Diodes Inc DPBT8105-7 Transistor -60 V, 3-Pin SOT-23
- Nexperia PBSS5160T -1 A PNP 3-Pin SOT-23
- Diodes Inc FMMT551TA Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Nexperia BCX52 -1 A PNP 3-Pin SOT-89
