Diodes Inc Transistor, -1 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7699
- Mfr. Part No.:
- FMMT593TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€408.00
(exc. VAT)
€501.00
(inc. VAT)
- 3,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.136 | €408.00 |
*price indicative
- RS Stock No.:
- 922-7699
- Mfr. Part No.:
- FMMT593TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Width | 2.64mm | |
| Series | FMMT593 | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Width 2.64mm | ||
Series FMMT593 | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT593TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT723TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
