Diodes Inc ZXTN25100DGTA Transistor, 3 A NPN, 100 V, 4-Pin SOT-223
- RS Stock No.:
- 823-2485
- Mfr. Part No.:
- ZXTN25100DGTA
- Manufacturer:
- DiodesZetex
Add 200 more to save €33.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.42
(exc. VAT)
€11.58
(inc. VAT)
- 980 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.471 | €9.42 | - |
| 200 - 480 | €0.305 | €6.10 | €33.20 |
| 500 + | €0.289 | €5.78 | €91.00 |
*price indicative
- RS Stock No.:
- 823-2485
- Mfr. Part No.:
- ZXTN25100DGTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Transition Frequency ft | 175MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Series | ZXTNX | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Transition Frequency ft 175MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Series ZXTNX | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN25100DGTA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN2011GTA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc FZT853TA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc FZT653TA Transistor 100 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- onsemi NSS1C201MZ4T1G Transistor 100 V, 4-Pin SOT-223
