Infineon BC817K25E6433HTMA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8126
- Mfr. Part No.:
- BC817K25E6433HTMA1
- Manufacturer:
- Infineon
Price Each (On a Reel of 10000)**
€0.025
(exc. VAT)
€0.031
(inc. VAT)
999999 Within 1 working day(s) (IE stock)*
999999 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 90000 | €0.025 | €250.00 |
100000 - 240000 | €0.023 | €230.00 |
250000 + | €0.022 | €220.00 |
**price indicative
- RS Stock No.:
- 857-8126
- Mfr. Part No.:
- BC817K25E6433HTMA1
- Manufacturer:
- Infineon
Related links
- Infineon BC817K40E6327HTSA1 NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BC817 500 mA 3-Pin SOT-23
- Nexperia BC817-25 500 mA 3-Pin SOT-23
- onsemi BCW71 NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX19 500 mA 3-Pin SOT-23
- onsemi BCX19LT1G NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BC817-40 500 mA 3-Pin SOT-23
- onsemi BC817-40LT3G NPN Transistor 45 V, 3-Pin SOT-23