Infineon BCV61BE6433HTMA1 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143
- RS Stock No.:
- 857-8378
- Mfr. Part No.:
- BCV61BE6433HTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8378
- Mfr. Part No.:
- BCV61BE6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-143 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SOT-143 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Nexperia BCV61CE6327HTSA1 Dual NPN Transistor 4-Pin SOT-143
- Diodes Inc BC847BVC-7 Dual NPN Transistor 45 V, 6-Pin SOT-563
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Infineon BC847SH6727XTSA1 Dual NPN Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BS Dual NPN Transistor 45 V, 6-Pin SOT-363 (SC-70)
- Nexperia BC847BV 100 mA 6-Pin SSMini
- Infineon BC848CWH6327XTSA1 NPN Transistor 30 V, 3-Pin SOT-323
- Taiwan Semiconductor BC848A RF NPN Transistor 30 V, 3-Pin SOT-23
