Infineon SMBT3906SH6327XTSA1 PNP Transistor, 200 mA, 40 V, 6-Pin SOT-363
- RS Stock No.:
- 857-8740
- Mfr. Part No.:
- SMBT3906SH6327XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8740
- Mfr. Part No.:
- SMBT3906SH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -40 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -40 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
- Infineon SMBT3906UE6327HTSA1 PNP Transistor 40 V, 6-Pin SC-74
- Infineon SMBT3904UPNE6327HTSA1 Dual NPN + PNP Transistor 40 V, 6-Pin SC-74
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
- Diodes Inc DMMT3906W-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi MMBT3906TT1G PNP Transistor -40 V, 3-Pin SOT-416
