Diodes Inc DDTA124ECA-7-F Digital Transistor, -100 mA PNP, 3-Pin SOT-23
- RS Stock No.:
- 885-5454
- Mfr. Part No.:
- DDTA124ECA-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 1000 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€11.80
(exc. VAT)
€14.60
(inc. VAT)
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.059 | €11.80 | - |
| 1000 - 1800 | €0.044 | €8.80 | €15.00 |
| 2000 - 2800 | €0.043 | €8.60 | €32.00 |
| 3000 - 5800 | €0.042 | €8.40 | €51.00 |
| 6000 + | €0.04 | €8.00 | €114.00 |
*price indicative
- RS Stock No.:
- 885-5454
- Mfr. Part No.:
- DDTA124ECA-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Series | DDTA | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 20 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.1mm | ||
Series DDTA | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Diodes Inc DDTA124ECA-7-F Digital Transistor 3-Pin SOT-23
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA123JCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTA124XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA124TT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA143XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA114ET -100 mA PNP 3-Pin SOT-23
