Infineon Transistor, 100 mA PNP, 45 V, 3-Pin SOT-23

Bulk discount available

Subtotal (1 reel of 3000 units)*

€198.00

(exc. VAT)

€243.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000€0.066€198.00
6000 - 12000€0.063€189.00
15000 +€0.06€180.00

*price indicative

RS Stock No.:
911-4701
Mfr. Part No.:
BC857BE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

125

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

2.9mm

Height

1mm

Standards/Approvals

No

Series

BC857

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Infineon


Bipolar Transistors, Infineon


Related links