onsemi SBC857CLT1G Transistor, 100 mA PNP, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 781-5203
- Mfr. Part No.:
- SBC857CLT1G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 781-5203
- Mfr. Part No.:
- SBC857CLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Voltage (Vceo) | 45 V | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Height | 1.11 mm | |
| Length | 3.04 mm | |
| Maximum Collector Base Voltage (VCBO) | -50 V | |
| Maximum Emitter Base Voltage (VEBO) | -5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 225 mW | |
| Maximum Transition Frequency (ft) | 100 MHz | |
| Minimum DC Current Gain (hFE) | 420 | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 2.64 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Voltage (Vceo) 45 V | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Height 1.11 mm | ||
Length 3.04 mm | ||
Maximum Collector Base Voltage (VCBO) -50 V | ||
Maximum Emitter Base Voltage (VEBO) -5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 225 mW | ||
Maximum Transition Frequency (ft) 100 MHz | ||
Minimum DC Current Gain (hFE) 420 | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 2.64 mm | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BC857CLT1G Transistor -45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-23
- onsemi BC857ALT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC857BLT1G Transistor -45 V, 3-Pin SOT-23
- Infineon BC857CE6327HTSA1 Transistor -45 V, 3-Pin SOT-23
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- onsemi BC857BWT1G Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
