Infineon BC857CE6327HTSA1 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23

Subtotal (1 pack of 100 units)*

€27.00

(exc. VAT)

€33.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,600 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.27€27.00

*price indicative

RS Stock No.:
752-7956
Mfr. Part No.:
BC857CE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

330mW

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

900μm

Length

2.9mm

Series

BC857

Standards/Approvals

RoHS, AEC Qualified

Width

1.3mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy