Infineon Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
911-4748
Mfr. Part No.:
BC817K40E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

170MHz

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Width

2.4mm

Standards/Approvals

RoHS

Series

BC817K

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose NPN Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy