Renesas Electronics HFA3127BZ Transistor, 65 mA NPN, 8 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
921-5428
Mfr. Part No.:
HFA3127BZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Transistor

Maximum DC Collector Current Idc

65mA

Maximum Collector Emitter Voltage Vceo

8V

Package Type

SOIC

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

12V

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5.5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

8000MHz

Maximum Operating Temperature

125°C

Pin Count

16

Standards/Approvals

No

Length

9.9mm

Height

1.75mm

Series

HFA3127

Width

6mm

Automotive Standard

No

COO (Country of Origin):
CN

Transistor Arrays, Intersil


Complete isolation between transistors

Bipolar Transistors, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy