onsemi MCH4020-TL-H Transistor, 150 mA NPN, 8 V, 4-Pin MCPH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
791-9469
Mfr. Part No.:
MCH4020-TL-H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

8V

Package Type

MCPH

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

15V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

2V

Maximum Power Dissipation Pd

400mW

Maximum Transition Frequency ft

1GHz

Pin Count

4

Maximum Operating Temperature

150°C

Width

2mm

Length

2.1mm

Height

850μm

Standards/Approvals

No

Automotive Standard

No

RF Bipolar Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy