Diodes Inc Transistor, 2 A NPN, 100 V, 3-Pin E-Line
- RS Stock No.:
- 922-7743
- Mfr. Part No.:
- ZTX653
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€2,256.00
(exc. VAT)
€2,776.00
(inc. VAT)
Temporarily out of stock
- 24,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.564 | €2,256.00 |
*price indicative
- RS Stock No.:
- 922-7743
- Mfr. Part No.:
- ZTX653
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 175MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | ZTX653 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 175MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series ZTX653 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX653 Transistor 100 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor 12 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor 400 V, 3-Pin E-Line
- Diodes Inc ZTX690BSTZ Transistor 45 V, 3-Pin E-Line
