Diodes Inc Transistor, 2 A NPN, 60 V, 3-Pin E-Line

Subtotal (1 box of 4000 units)*

€1,940.00

(exc. VAT)

€2,388.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4000 +€0.485€1,940.00

*price indicative

RS Stock No.:
922-7734
Mfr. Part No.:
ZTX651
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

E-Line

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

175MHz

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

200°C

Standards/Approvals

No

Width

2.41mm

Series

ZTX651

Height

17.98mm

Length

4.77mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
GB

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy