Diodes Inc Transistor, 3 A NPN, 12 V, 3-Pin E-Line

Subtotal (1 tape of 2000 units)*

€884.00

(exc. VAT)

€1,088.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2000 +€0.442€884.00

*price indicative

RS Stock No.:
922-7910
Mfr. Part No.:
ZTX688BSTZ
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

12V

Package Type

E-Line

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

12V

Maximum Power Dissipation Pd

1W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

150MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

200°C

Pin Count

3

Standards/Approvals

No

Series

ZTX6X

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy