Diodes Inc Transistor, -4 A PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 922-8058
- Mfr. Part No.:
- ZXTP19060CFFTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€906.00
(exc. VAT)
€1,113.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.302 | €906.00 |
*price indicative
- RS Stock No.:
- 922-8058
- Mfr. Part No.:
- ZXTP19060CFFTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 180MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | ZXTPX | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 180MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series ZXTPX | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP19060CFFTA Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 6-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
