Diodes Inc ZXTC2045E6TA Transistor, 1.5 A NPN + PNP, 30 V, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€744.00

(exc. VAT)

€915.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.248€744.00

*price indicative

RS Stock No.:
121-9974
Mfr. Part No.:
ZXTC2045E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

40V

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

1.7W

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN + PNP

Maximum Transition Frequency ft

265MHz

Minimum DC Current Gain hFE

180

Pin Count

6

Maximum Operating Temperature

150°C

Height

800μm

Length

3.1mm

Standards/Approvals

No

Series

ZXTCX

Width

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR

Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy