Diodes Inc Transistor, 4 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7917
- Mfr. Part No.:
- ZXTN2020FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€834.00
(exc. VAT)
€1,026.00
(inc. VAT)
- Shipping from 18 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.278 | €834.00 |
*price indicative
- RS Stock No.:
- 922-7917
- Mfr. Part No.:
- ZXTN2020FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 130MHz | |
| Minimum DC Current Gain hFE | 35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.56W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.5mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | ZXTN2020F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 130MHz | ||
Minimum DC Current Gain hFE 35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.56W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.5mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series ZXTN2020F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN2020FTA Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor 65 V, 3-Pin SOT-23
