JST, AF Insulated Crimp Blade Terminal 18.6 mm Blade Length, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 166-7422
- Mfr. Part No.:
- FVWS5.5-AFW(LF)
- Manufacturer:
- JST
Subtotal (1 box of 500 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.312 | €156.00 |
*price indicative
- RS Stock No.:
- 166-7422
- Mfr. Part No.:
- FVWS5.5-AFW(LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Blade Terminal | |
| Series | AF | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 32.1mm | |
| Blade Length | 18.6mm | |
| Blade Width | 4.5mm | |
| Blade Thickness | 1mm | |
| Inside Diameter | 6.8mm | |
| Hooked | No | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Blade Terminal | ||
Series AF | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 32.1mm | ||
Blade Length 18.6mm | ||
Blade Width 4.5mm | ||
Blade Thickness 1mm | ||
Inside Diameter 6.8mm | ||
Hooked No | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
