JST, FV Insulated Crimp Blade Terminal 9 mm Blade Length, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 166-7474
- Mfr. Part No.:
- FVWS2-1AF
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7474
- Mfr. Part No.:
- FVWS2-1AF
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Blade Terminal | |
| Series | FV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Overall Length | 18mm | |
| Maximum Wire Size AWG | 14AWG | |
| Blade Length | 9mm | |
| Blade Width | 2.8mm | |
| Inside Diameter | 4.5mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Blade Terminal | ||
Series FV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Overall Length 18mm | ||
Maximum Wire Size AWG 14AWG | ||
Blade Length 9mm | ||
Blade Width 2.8mm | ||
Inside Diameter 4.5mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
