Knipex, 97 99 Insulated Spade Connector, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 277-7931
- Mfr. Part No.:
- 97 99 022
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.15 | €0.192 |
*price indicative
- RS Stock No.:
- 277-7931
- Mfr. Part No.:
- 97 99 022
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Spade Connector | |
| Series | 97 99 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Hooked | No | |
| Standards/Approvals | RoHS, REACH | |
| Colour | Yellow | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Spade Connector | ||
Series 97 99 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Hooked No | ||
Standards/Approvals RoHS, REACH | ||
Colour Yellow | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex blade terminal socket has surface made from tin.
Insulation material nylon
RoHS compliant
Related links
- Knipex 12 AWG to 10 AWG, Yellow
- Knipex 22 AWG to 16 AWG, Red
- Knipex 16 AWG to 14 AWG, Blue
- Knipex Hooked 16 AWG to 14 AWG, Blue
- Knipex 12 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- Knipex 97 99 0 Blue Insulated Female Spade Connector 16 AWG to 14 AWG
