Knipex, 97 99 1 Insulated Ring Terminal, 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 bag of 100 units)*

€25.42

(exc. VAT)

€31.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€25.42€0.254

*price indicative

RS Stock No.:
277-7953
Mfr. Part No.:
97 99 177
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Series

97 99 1

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

5 mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

DIN 46237

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Knipex cable connector is made from copper and has surface made from tin.

Insulation material nylon

Standard DIN 46237

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy