Knipex, 97 99 Insulated Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
- RS Stock No.:
- 277-7986
- Mfr. Part No.:
- 97 99 336
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.15 | €0.082 |
*price indicative
- RS Stock No.:
- 277-7986
- Mfr. Part No.:
- 97 99 336
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
It has plastic collar
Insertion funnel made of polypropylene
Related links
- Knipex 18 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 12 mm Pin Length Grey from 12 AWG to 12 AWG Wire Size
- Knipex 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Knipex 12 mm Pin Length Grey from 12 AWG to 12 AWG Wire Size
- Knipex 14 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 12 AWG to 12 AWG Wire Size
