JST, AF Insulated Crimp Blade Terminal 10 mm Blade Length, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 838-8193
- Mfr. Part No.:
- FVDWS1.25-AF2.3B(LF)
- Manufacturer:
- JST
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 838-8193
- Mfr. Part No.:
- FVDWS1.25-AF2.3B(LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | AF | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.8mm | |
| Maximum Wire Size mm² | 1.65mm² | |
| Blade Length | 10mm | |
| Blade Width | 2.3mm | |
| Blade Thickness | 800μm | |
| Inside Diameter | 4mm | |
| Hooked | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series AF | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.8mm | ||
Maximum Wire Size mm² 1.65mm² | ||
Blade Length 10mm | ||
Blade Width 2.3mm | ||
Blade Thickness 800μm | ||
Inside Diameter 4mm | ||
Hooked No | ||
Colour Red | ||
Standards/Approvals No | ||
Contact Material Copper | ||
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
