Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 175-7099
- Mfr. Part No.:
- 0631 00 09
- Manufacturer:
- Legris
Subtotal (1 unit)*
€63.22
(exc. VAT)
€77.76
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.22 |
*price indicative
- RS Stock No.:
- 175-7099
- Mfr. Part No.:
- 0631 00 09
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -15°C | |
| Trigger Type | Short Lever | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard R | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -15°C | ||
Trigger Type Short Lever | ||
Material Polymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Easy and ready to use with a 4m long recoil tubing, this kit combines blow progression, safety and ergonomy.
Related links
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Festo 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
