Ezurio 453-00006 Bluetooth Module 5.0
- RS Stock No.:
- 210-0849
- Mfr. Part No.:
- 453-00006
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0849
- Mfr. Part No.:
- 453-00006
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.1mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | 453-00006 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 4dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.1mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Series 453-00006 | ||
- COO (Country of Origin):
- VN
The Laird Connectivity BL651 Series - Bluetooth v5 module with an external antenna. BL651 Series contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy, ANT and Proprietary 2.4 GHz capabilities and ground-breaking ultra-low power perform
External or internal antennas
Application development via Nordic SDK or Zephyr
Ultra-low power consumption
No external components required
Related links
- Ezurio 453-00006 Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio 453-00053C Bluetooth Module 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00391C Bluetooth Module 6
- Ezurio 453-00041-K1 Bluetooth Module 5.1
