Ezurio BT740-SA Bluetooth Module 2.1

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€35.71

(exc. VAT)

€43.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€35.71-
10 - 24€34.802%
25 +€33.944%

*price indicative

Packaging Options:
RS Stock No.:
210-0896
Mfr. Part No.:
BT740-SA
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

2.1

Maximum Output Power

18dBm

Data Rate

2.1Mbps

Receiver Sensitivity

-87dBm

Frequency

2.48GHz

Interface Type

ADC, GPIO, UART

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.5mm

Length

15.29mm

Width

28.71mm

Series

BT740

Standards/Approvals

No

COO (Country of Origin):
TW
The Laird Connectivity Enhanced Class 1 Bluetooth V2.1 Module integrated with internal antenna. BT740 series Bluetooth® module from Laird is designed to add robust, long-range Bluetooth data connectivity to any device.

External or internal antennas

Comprehensive AT interface for simple programming

Compact footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy