Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0
- RS Stock No.:
- 249-9716
- Mfr. Part No.:
- ATWINC3400-MR210CA143
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.74 |
| 25 - 99 | €5.58 |
| 100 + | €5.44 |
*price indicative
- RS Stock No.:
- 249-9716
- Mfr. Part No.:
- ATWINC3400-MR210CA143
- Manufacturer:
- Microchip
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
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.0 | |
| Maximum Output Power | 15dBm | |
| Receiver Sensitivity | 95dBm | |
| Frequency | 2484MHz | |
| Interface Type | SPI, UART, I2C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.7mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.0 | ||
Maximum Output Power 15dBm | ||
Receiver Sensitivity 95dBm | ||
Frequency 2484MHz | ||
Interface Type SPI, UART, I2C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.7mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Length 22.4mm | ||
The Microchip Link Controller with integrated low energy Bluetooth 4.0.
Integrated chip antenna
Superior sensitivity and range via Advanced PHY signal processing
Package Type: MODULE
Pin Count: 36
Related links
- Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0
- Ezurio BT800 Bluetooth Module 4.0
- Ezurio BT900-SA Bluetooth Module 4.0
- Ezurio BT830-SA Bluetooth Module 4.0
- Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0
- Microchip WBZ351PE-I Bluetooth Module 5.2
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1