SAM CB-3-DT 885mm 14 mm Steel Steel Bolt Cutter
- RS Stock No.:
- 221-5767
- Mfr. Part No.:
- CB-3-DT
- Manufacturer:
- SAM
Subtotal (1 unit)*
€236.99
(exc. VAT)
€291.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.99 |
*price indicative
- RS Stock No.:
- 221-5767
- Mfr. Part No.:
- CB-3-DT
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 885mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 14 mm | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 885mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 14 mm | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Bolt Cutter comes with forged arms for a perfect resistance to the extreme conditions of construction sites. It has quick blade gap adjustment with a single screw.
Sheathed handles for a comfortable grip
Riveted forged blades
Non deformable forged blades
Related links
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- SAM CB-4-AT 1.05m 16 mm Steel Steel Bolt Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
- SAM CB-2-DT 760mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-4-DT 1.05m Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-1-DT 610mm 10 mm Bolt Cutter
