SAM L-95-1 615mm Steel Steel Bolt Cutter
- RS Stock No.:
- 221-6173
- Mfr. Part No.:
- L-95-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€139.90
(exc. VAT)
€172.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.90 |
*price indicative
- RS Stock No.:
- 221-6173
- Mfr. Part No.:
- L-95-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bolt Cutter | |
| Overall Length | 615mm | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bolt Cutter | ||
Overall Length 615mm | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Standard Tube Arm Bolt Cutter for a lighter bolt cutter. The forearms are forged. Sheathed handles for a comfortable grip. Non-deformable forged blades assembled by riveting. Capacities: C4: steel cutting 140 Kg / mm².
Quick and easy adjustment of the blade gap with just one screw
Related links
- SAM L-95-0 470 mm Steel Steel Bolt Cutter
- SAM L-95-4 1065 mm Plastic 10 mm Sheathed Steel Bolt Cutter
- SAM L-95-3 910 mm 10 mm Sheathed Forged Steel Bolt Cutter
- SAM L-95-T 800 mm Flexible ABS 32 in Tube Handle Chrome Vanadium Steel Bolt Cutter
- SAM CB-4-AT 1050mm 16 mm Steel Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
