SAM L-95-4 1.065m Plastic 10 mm Sheathed Steel Bolt Cutter
- RS Stock No.:
- 282-9189
- Mfr. Part No.:
- L-95-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€309.89
(exc. VAT)
€381.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.89 |
*price indicative
- RS Stock No.:
- 282-9189
- Mfr. Part No.:
- L-95-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bolt Cutter | |
| Overall Length | 1.065m | |
| Cutting Capacity | 10 mm | |
| Grip Material | Plastic | |
| Handle Material | Sheathed | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bolt Cutter | ||
Overall Length 1.065m | ||
Cutting Capacity 10 mm | ||
Grip Material Plastic | ||
Handle Material Sheathed | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Standard Tube Arm Bolt Cutters known for their robust construction and durability. These cutters featuring non deformable forged blades assembled securely by riveting. The blades, with a remarkable hardness of 63.5 HRC, ensure exceptional cutting
Compact
Sheathed handles
Lightweight and manoeuvrable
Quick and easy adjustment of the blade
Related links
- SAM L-95-3 910mm 10 mm Sheathed Forged Steel Bolt Cutter
- SAM L-95-0 470mm Steel Steel Bolt Cutter
- SAM L-95-1 615mm Steel Steel Bolt Cutter
- SAM L-95-T 800mm Flexible ABS 32 in Tube Handle Chrome Vanadium Steel Bolt Cutter
- SAM CB-2-DT 760mm Bi-Material Sheathed Forged Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- SAM CB-4-DT 1.05m Bi-Material Sheathed Forged Steel Bolt Cutter
- Stanley 1-95-567 900mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
