Facom 990.BRF0 450mm Rubber Chrome Steel Chrome Steel Bolt Cutter

Subtotal (1 unit)*

€85.10

(exc. VAT)

€104.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.10

*price indicative

RS Stock No.:
236-0088
Mfr. Part No.:
990.BRF0
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bolt Cutter

Cut Type

Flush

Overall Length

450mm

Grip Material

Rubber

Handle Material

Chrome Steel

Jaw Material

Chrome Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 990 series is flush cut bolt croppers and specific blades for high performance chrome steel flush cutting. The length of the cropper 450 mm.

Hand grip with guard for greater comfort

Eccentric screw adjustment of play between blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy