Stanley 1-17-752 600mm Solvent Resistant 10 mm Chrome Molybdenum Steel Bolt Cutter

Subtotal (1 unit)*

€34.53

(exc. VAT)

€42.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.53

*price indicative

RS Stock No.:
279-2198
Mfr. Part No.:
1-17-752
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Bolt Cutter

Overall Length

600mm

Cutting Capacity

10 mm

Grip Material

Solvent Resistant

Jaw Material

Chrome Molybdenum Steel

Standards/Approvals

GSA A-A-3047

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Tubular Arm Bolt Cutter is efficient, with a maximum cutting capacity. It allows 2 types of cutting axial cut and flush cut. It have good visibility on work site thanks to the yellow finish and phosphated jaws.

Forged parts for more power

Tubular arms for minimum weight

Quick and easy jaw adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy