Stanley 1-17-754 900mm Chrome Molybdenum Steel 12 mm Chrome Molybdenum Steel Bolt Cutter
- RS Stock No.:
- 279-2201
- Mfr. Part No.:
- 1-17-754
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€65.35
(exc. VAT)
€80.38
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.35 |
*price indicative
- RS Stock No.:
- 279-2201
- Mfr. Part No.:
- 1-17-754
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Overall Length | 900mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 12 mm | |
| Grip Material | Chrome Molybdenum Steel | |
| Jaw Material | Chrome Molybdenum Steel | |
| Standards/Approvals | GSA A-A-3047 Standards | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Overall Length 900mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 12 mm | ||
Grip Material Chrome Molybdenum Steel | ||
Jaw Material Chrome Molybdenum Steel | ||
Standards/Approvals GSA A-A-3047 Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Tubular Arm Bolt Cutter is efficient, with a maximum cutting capacity. It allows 2 types of cutting axial cut and flush cut. It have good visibility on work site thanks to the yellow finish and phosphated jaws.
Forged parts for more power
Tubular arms for minimum weight
Quick and easy jaw adjustment
Related links
- Stanley 1-17-753 750mm Chrome Molybdenum Steel 10 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-755 1.05m Chrome Molybdenum Steel 14 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-751 450mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-750 350mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-567 900mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-752 600mm Solvent Resistant 10 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-564 450mm 10 mm Forged Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-566 750mm 10 mm Molybdenum Steel Bolt Cutter
