Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1, Distribution Power Switch IC 6-Pin, TSOT-23

Subtotal (1 reel of 500 units)*

€437.50

(exc. VAT)

€538.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.875€437.50

*price indicative

RS Stock No.:
170-9355
Mfr. Part No.:
MP62551DJ-LF-P
Manufacturer:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

Distribution

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

TSOT-23

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Operating Current

1.5A

Maximum Operating Temperature

85°C

Width

1.7mm

Length

3mm

Height

900μm

Standards/Approvals

RoHS

Series

MP6255

Automotive Standard

No

COO (Country of Origin):
CN

USB Switches, Monolithic Power Systems


E-Fuse, Load and USB Switches, Monolithic Power Systems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy