Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC, 2.5V, 6 V 1.3 A 6-Pin TSOT-23
- RS Stock No.:
- 170-9376
- Mfr. Part No.:
- MP3202DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Subtotal (1 reel of 500 units)*
€753.50
(exc. VAT)
€927.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.507 | €753.50 |
*price indicative
- RS Stock No.:
- 170-9376
- Mfr. Part No.:
- MP3202DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Product Type | LED Driver IC | |
| Output Current | 1.3A | |
| Input Voltage | 2.5V, 6V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | TSOT-23 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 28.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Series | MP3202 | |
| Minimum Output Voltage | -0.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Product Type LED Driver IC | ||
Output Current 1.3A | ||
Input Voltage 2.5V, 6V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type TSOT-23 | ||
Number of Pins 6 | ||
Maximum Output Voltage 28.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Series MP3202 | ||
Minimum Output Voltage -0.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Backlight LED Drivers (WLED), Monolithic Power Systems
Programmable and Fixed Frequency
Related links
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
- Monolithic Power Systems (MPS) MP9361DJ-LF-P Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
