Phoenix Contact, AI Insulated Ferrule, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 129-654
- Mfr. Part No.:
- 1208872
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
€40.07
(exc. VAT)
€49.29
(inc. VAT)
- RS Stock No.:
- 129-654
- Mfr. Part No.:
- 1208872
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Copper | |
| Colour | Black | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 10mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Copper | ||
Colour Black | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 10mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cUL Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to be used with AWG cables. It features a sleeve length of 10mm and a black color. The increased diameter of the insulating collar allows for practical crimping of conductors with increased insulation. With a maximum wire size of 16 AWG and 1.5 mm², this ferrule offers high quality performance for various applications.
Black color for easy identification
Insulating collar for enhanced insulation
Enables practical crimping of conductors
High quality performance
Increased diameter for better insulation
Easy identification with black color
Related links
- Phoenix Contact 14 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact AI 1 Insulated Ferrule Black
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 0.8 mm Pin Diameter, Grey to 26 AWG Wire Size

