Phoenix Contact, AI Insulated Ferrule, 0.8 mm Pin Diameter, Grey to 26 AWG Wire Size

Subtotal (1 pack of 1000 units)*

€52.40

(exc. VAT)

€64.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€52.40€0.052

*price indicative

RS Stock No.:
135-940
Mfr. Part No.:
1034128
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

0.8mm

Insulation Material

Copper

Colour

Grey

Insulation

Insulated

Maximum Wire Size AWG

26AWG

Overall Length

6mm

Series

AI

Terminal Plating

Tin

Standards/Approvals

EU RoHS, China RoHS EFUP-E, UNSPSC 21.0, EC000005, ECLASS-11.0, ETIM 9.0, 27121700, ECLASS-12.0, ECLASS-13.0, EU REACH SVHC

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule has a sleeve length of 6 mm and color grey, is a versatile and essential component for cable end sleeves. The product features include stranded conductors compatibility, maximum conductor cross section of 0.14 mm². With a special emphasis on safety and compliance.

Tin plated coating for improved longevity and corrosion resistance

Compliant with RoHS and cULus listed for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy