Phoenix Contact, AI Insulated Ferrule, 1.7 mm Pin Diameter, Black

Subtotal (1 pack of 1000 units)*

€39.44

(exc. VAT)

€48.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.44€0.039

*price indicative

RS Stock No.:
129-655
Mfr. Part No.:
1200310
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.7mm

Insulation Material

Copper

Colour

Black

Insulation

Insulated

Overall Length

18mm

Series

AI

Terminal Plating

Tin

Standards/Approvals

UL Listed Approval ID: E488001  cUL Listed Approval ID: E488001  cULus Listed Approval ID: E488001 cULus Liste

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a high quality cable end sleeve designed. With its sleeve length of 12mm and black color, this ferrule is suitable for a variety of applications. It complies with industry standards and regulations, including DIN 46228-4, UL 486F-E, and NFC 63-023. This ferrule provides a reliable and efficient solution for cable termination, making it an ideal choice for professionals in various industries.

Made from soft tin plated electrolytic copper

Features a plastic sleeve for increased insulation reliability

Prevents the splicing of wires ensuring secure connections

Complies with industry standards and regulations

Suitable for a variety of applications

Related links

Recently viewed