Phoenix Contact, AI Insulated Ferrule, 25 mm Pin Length, 10.3 mm Pin Diameter, Black to 1 AWG Wire Size
- RS Stock No.:
- 557-904
- Mfr. Part No.:
- 3240678
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€508.28
(exc. VAT)
€625.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €508.28 | €0.508 |
*price indicative
- RS Stock No.:
- 557-904
- Mfr. Part No.:
- 3240678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 10.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 40mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 10.3mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 40mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule has a contact range length of 25 mm and a sleeve length of 40 mm. It is black in colour, designed to provide secure and reliable wire termination in electrical connections.
UL certified
Made from soft tin plated electrolytic copper
Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size
Plastic collar made of polypropylene
Halogen free
Related links
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
- Phoenix Contact Insulated Ferrule 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
